R161410000 | |
---|---|
DigiKey Part Number | 2201-R161410000-ND |
Manufacturer | |
Manufacturer Product Number | R161410000 |
Description | N F SQF C50 |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 120°C | |
Voltage Rating | 850 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.98000 | ¥111.98 |
10 | ¥99.28100 | ¥992.81 |
25 | ¥95.46040 | ¥2,386.51 |
50 | ¥91.64280 | ¥4,582.14 |
100 | ¥86.55100 | ¥8,655.10 |
250 | ¥78.91396 | ¥19,728.49 |
500 | ¥73.82290 | ¥36,911.45 |
1,000 | ¥67.71332 | ¥67,713.32 |