18K101-K00L5 | |
---|---|
DigiKey Part Number | 1868-1071-ND |
Manufacturer | |
Manufacturer Product Number | 18K101-K00L5 |
Description | ADAPT SMPM JACK - SMPM JACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Mini Jack, Female Socket To SMP Mini Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Mini Jack, Female Socket | |
Convert To (Adapter End) | SMP Mini Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.16000 | ¥100.16 |
10 | ¥88.77300 | ¥887.73 |
25 | ¥85.35560 | ¥2,133.89 |
50 | ¥81.94040 | ¥4,097.02 |
100 | ¥77.38810 | ¥7,738.81 |
300 | ¥70.56000 | ¥21,168.00 |
500 | ¥66.00764 | ¥33,003.82 |
1,000 | ¥60.54501 | ¥60,545.01 |