SMP, Mini to SMP, Mini Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
976 In Stock | 1 : ¥100.16000 - | - | - | Active | Jack to Jack | Same Series | SMP, Mini to SMP, Mini | Female to Female | SMP Mini Jack, Female Socket | SMP Mini Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 65 GHz | - | Gold | - | ||
165 In Stock | 1 : ¥97.61000 - | - | - | Active | Jack to Jack | Same Series | SMP, Mini to SMP, Mini | Female to Female | SMP Mini Jack, Female Socket | SMP Mini Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 65 GHz | - | Gold | - | ||
180 In Stock | 1 : ¥130.45000 Bulk | - | Bulk | Active | Jack to Jack | Same Series | SMP, Mini to SMP, Mini | Female to Female | SMB Mini Jack, Male Pin | SMB Mini Jack, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 65 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 500 : ¥84.64374 Bulk | - | Bulk | Active | Jack to Jack | Same Series | SMP, Mini to SMP, Mini | Female to Female | SMB Mini Jack, Male Pin | SMB Mini Jack, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 65 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥372.48000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMP, Mini to SMP, Mini | Female to Female | SMP Mini Jack, Female Socket | SMP Mini Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 26.5 GHz | - | Gold | - |