193000052C11 | |
---|---|
DigiKey Part Number | 1758-1129-ND |
Manufacturer | |
Manufacturer Product Number | 193000052C11 |
Description | COMPACT BALL JOINT MONITOR MOUNT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rose+Krieger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Monitor Mounting Compact | |
Specifications | Length 133mm | |
For Use With/Related Products | Monitor Mounting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,210.66000 | ¥1,210.66 |
10 | ¥1,129.94800 | ¥11,299.48 |
25 | ¥1,089.59080 | ¥27,239.77 |
50 | ¥1,073.45040 | ¥53,672.52 |