193000038C66 | |
---|---|
DigiKey Part Number | 193000038C66-ND |
Manufacturer | |
Manufacturer Product Number | 193000038C66 |
Description | KEYBOARD TRAY 580MM WIDE;180MM D |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rose+Krieger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Keyboard Tray | |
Specifications | Length 580mm | |
For Use With/Related Products | Keyboards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,315.62000 | ¥1,315.62 |
10 | ¥1,268.61200 | ¥12,686.12 |
25 | ¥1,249.81480 | ¥31,245.37 |
50 | ¥1,221.62220 | ¥61,081.11 |