94371 | |
---|---|
DigiKey Part Number | 1758-1132-ND |
Manufacturer | |
Manufacturer Product Number | 94371 |
Description | VESA 75/100 ADAPTER PLATE RK MON |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rose+Krieger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
Specifications | Length 113mm | |
For Use With/Related Products | Monitor Mounting |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.22000 | ¥260.22 |
10 | ¥236.59700 | ¥2,365.97 |
100 | ¥212.93420 | ¥21,293.42 |