042028070 | |
---|---|
DigiKey Part Number | 902-1013-ND |
Manufacturer | |
Manufacturer Product Number | 042028070 |
Description | BOX ALUM GRAY 11.02"L X 7.87"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 11.024" L x 7.874" W (280.00mm x 200.00mm) X 2.854" (72.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 042028070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.024" L x 7.874" W (280.00mm x 200.00mm) | |
Height | 2.854" (72.50mm) | |
Area (L x W) | 86.8in² (560cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.3 lbs (1.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥673.33000 | ¥673.33 |
5 | ¥628.42000 | ¥3,142.10 |
10 | ¥617.19700 | ¥6,171.97 |
25 | ¥605.97680 | ¥15,149.42 |
50 | ¥596.99800 | ¥29,849.90 |
100 | ¥583.53220 | ¥58,353.22 |