CN-5714 | |
---|---|
DigiKey Part Number | 377-1525-ND |
Manufacturer | |
Manufacturer Product Number | CN-5714 |
Description | BOX ALUM NAT 10.81"L X 6.89"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 10.810" L x 6.890" W (274.57mm x 175.01mm) X 2.644" (67.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.810" L x 6.890" W (274.57mm x 175.01mm) | |
Height | 2.644" (67.16mm) | |
Area (L x W) | 74.5in² (481cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.100" (2.54mm) | |
Features | Card Guides, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.1 lbs (952.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.69000 | ¥369.69 |
10 | ¥308.51900 | ¥3,085.19 |
100 | ¥277.49050 | ¥27,749.05 |
250 | ¥260.42352 | ¥65,105.88 |