1590Z162 | |
---|---|
DigiKey Part Number | HM844-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z162 |
Description | BOX ALUM 10.24"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.563" (90.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.236" L x 6.299" W (260.00mm x 160.00mm) | |
Height | 3.563" (90.50mm) | |
Area (L x W) | 64.5in² (416cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.8 lbs (1.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥807.20000 | ¥807.20 |
5 | ¥753.40600 | ¥3,767.03 |
10 | ¥739.94900 | ¥7,399.49 |
25 | ¥726.49440 | ¥18,162.36 |
50 | ¥715.73160 | ¥35,786.58 |
100 | ¥699.58670 | ¥69,958.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/490/1590Z162BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/510/130/MFG_1590Z162GY_tmb.jpg)