1590Z162PL | |
---|---|
DigiKey Part Number | HM3834-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z162PL |
Description | PANEL INNER STEEL 9.6X5.8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 9.555" L x 5.808" W (242.70mm x 147.52mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1590Z162 | |
Size / Dimension | 9.555" L x 5.808" W (242.70mm x 147.52mm) | |
Color | Unpainted | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.65000 | ¥83.65 |
5 | ¥78.96000 | ¥394.80 |
10 | ¥74.32600 | ¥743.26 |
25 | ¥69.67600 | ¥1,741.90 |
50 | ¥65.03260 | ¥3,251.63 |
100 | ¥63.87050 | ¥6,387.05 |
250 | ¥62.70940 | ¥15,677.35 |
500 | ¥61.78056 | ¥30,890.28 |
1,000 | ¥60.38695 | ¥60,386.95 |