UT6KE5TCR | |
---|---|
DigiKey Part Number | 846-UT6KE5TCRTR-ND - Tape & Reel (TR) 846-UT6KE5TCRCT-ND - Cut Tape (CT) 846-UT6KE5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6KE5TCR |
Description | MOSFET 2N-CH 100V 2A HUML2020L8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2A (Ta) | |
Rds On (Max) @ Id, Vgs | 207mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 90pF @ 50V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerUDFN | |
Supplier Device Package | HUML2020L8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.53200 | ¥45.32 |
100 | ¥3.14760 | ¥314.76 |
500 | ¥2.45752 | ¥1,228.76 |
1,000 | ¥1.99753 | ¥1,997.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78566 | ¥5,356.98 |
6,000 | ¥1.69486 | ¥10,169.16 |
9,000 | ¥1.57380 | ¥14,164.20 |
30,000 | ¥1.53749 | ¥46,124.70 |