UT6JE5TCR | |
---|---|
DigiKey Part Number | 846-UT6JE5TCRTR-ND - Tape & Reel (TR) 846-UT6JE5TCRCT-ND - Cut Tape (CT) 846-UT6JE5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6JE5TCR |
Description | MOSFET 2P-CH 100V 1A HUML2020L8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | UT6JE5TCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 1A (Ta) | |
Rds On (Max) @ Id, Vgs | 840mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 90pF @ 50V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerUDFN | |
Supplier Device Package | HUML2020L8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥3.97680 | ¥99.42 |
100 | ¥3.18050 | ¥318.05 |
250 | ¥2.95356 | ¥738.39 |
500 | ¥2.49922 | ¥1,249.61 |
1,000 | ¥1.93119 | ¥1,931.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76078 | ¥5,282.34 |
6,000 | ¥1.64719 | ¥9,883.14 |
15,000 | ¥1.53359 | ¥23,003.85 |
30,000 | ¥1.45407 | ¥43,622.10 |