SMLZN4BGTT86A | |
---|---|
DigiKey Part Number | 846-1205-2-ND - Tape & Reel (TR) 846-1205-1-ND - Cut Tape (CT) 846-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLZN4BGTT86A |
Description | LED BLUE CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMLZN4BGTT86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.57100 | ¥35.71 |
100 | ¥2.36330 | ¥236.33 |
1,000 | ¥1.82436 | ¥1,824.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64856 | ¥3,297.12 |
6,000 | ¥1.53865 | ¥9,231.90 |
10,000 | ¥1.48370 | ¥14,837.00 |
50,000 | ¥1.40127 | ¥70,063.50 |