SML-311YTT86 | |
---|---|
DigiKey Part Number | 846-SML-311YTT86TR-ND - Tape & Reel (TR) 846-SML-311YTT86CT-ND - Cut Tape (CT) 846-SML-311YTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-311YTT86 |
Description | LED YELLOW CLEAR 1608 SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-311YTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.18500 | ¥21.85 |
100 | ¥1.45970 | ¥145.97 |
500 | ¥1.00978 | ¥504.89 |
1,000 | ¥0.84145 | ¥841.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75732 | ¥2,271.96 |
6,000 | ¥0.71524 | ¥4,291.44 |
15,000 | ¥0.65212 | ¥9,781.80 |
30,000 | ¥0.61005 | ¥18,301.50 |
75,000 | ¥0.55956 | ¥41,967.00 |
150,000 | ¥0.53642 | ¥80,463.00 |