RB715FM-40FHT106 | |
---|---|
DigiKey Part Number | 846-RB715FM-40FHT106TR-ND - Tape & Reel (TR) 846-RB715FM-40FHT106CT-ND - Cut Tape (CT) 846-RB715FM-40FHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB715FM-40FHT106 |
Description | DIODE ARR SCHOTT 40V 30MA SOT323 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB715FM-40FHT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥1.92520 | ¥192.52 |
500 | ¥1.78284 | ¥891.42 |
1,000 | ¥1.21226 | ¥1,212.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88255 | ¥2,647.65 |