SH8MA3TB1 | |
---|---|
DigiKey Part Number | SH8MA3TB1TR-ND - Tape & Reel (TR) SH8MA3TB1CT-ND - Cut Tape (CT) SH8MA3TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8MA3TB1 |
Description | MOSFET N/P-CH 30V 7A/6A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A (Ta), 6A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Ta), 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 7A, 10V, 50mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2nC @ 10V, 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 300pF @ 15V, 480pF @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.51900 | ¥65.19 |
100 | ¥5.06710 | ¥506.71 |
500 | ¥4.29504 | ¥2,147.52 |
1,000 | ¥3.49877 | ¥3,498.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.59634 | ¥6,490.85 |