HP8MA2TB1 | |
---|---|
DigiKey Part Number | HP8MA2TB1TR-ND - Tape & Reel (TR) HP8MA2TB1CT-ND - Cut Tape (CT) HP8MA2TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8MA2TB1 |
Description | MOSFET N/P-CH 30V 18A/15A 8HSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 18A (Ta), 15A (Ta) 3W (Ta) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | HP8MA2TB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 18A (Ta), 15A (Ta) | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 18A, 10V, 17.9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V, 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 15V, 1250pF @ 15V | |
Power - Max | 3W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.15100 | ¥121.51 |
100 | ¥9.66950 | ¥966.95 |
500 | ¥8.18156 | ¥4,090.78 |
1,000 | ¥6.94196 | ¥6,941.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.13683 | ¥15,342.07 |