SH8MA3TB1

DigiKey Part Number
SH8MA3TB1TR-ND - Tape & Reel (TR)
SH8MA3TB1CT-ND - Cut Tape (CT)
SH8MA3TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8MA3TB1
Description
MOSFET N/P-CH 30V 7A/6A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 7A (Ta), 6A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7A (Ta), 6A (Ta)
Rds On (Max) @ Id, Vgs
28mOhm @ 7A, 10V, 50mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7.2nC @ 10V, 10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
300pF @ 15V, 480pF @ 15V
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
10¥6.51900¥65.19
100¥5.06710¥506.71
500¥4.29504¥2,147.52
1,000¥3.49877¥3,498.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.59634¥6,490.85
Manufacturers Standard Package