SCS310AMC | |
---|---|
DigiKey Part Number | SCS310AMC-ND |
Manufacturer | |
Manufacturer Product Number | SCS310AMC |
Description | DIODE SIL CARB 650V 10A TO220FM |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 500pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FM | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
50 | ¥29.52400 | ¥1,476.20 |
100 | ¥25.30670 | ¥2,530.67 |
500 | ¥24.75256 | ¥12,376.28 |