RUR020N02TL | |
---|---|
DigiKey Part Number | RUR020N02TLTR-ND - Tape & Reel (TR) RUR020N02TLCT-ND - Cut Tape (CT) RUR020N02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUR020N02TL |
Description | MOSFET N-CH 20V 2A TSMT3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 540mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUR020N02TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47940 | ¥247.94 |
500 | ¥1.93570 | ¥967.85 |
1,000 | ¥1.57341 | ¥1,573.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40650 | ¥4,219.50 |
6,000 | ¥1.33500 | ¥8,010.00 |
9,000 | ¥1.23964 | ¥11,156.76 |
30,000 | ¥1.21103 | ¥36,330.90 |