NSVMUN5211DW1T2G | |
---|---|
DigiKey Part Number | NSVMUN5211DW1T2GOSTR-ND - Tape & Reel (TR) NSVMUN5211DW1T2GOSCT-ND - Cut Tape (CT) NSVMUN5211DW1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN5211DW1T2G |
Description | TRANS PREBIAS 2NPN 50V SC88 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 385mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVMUN5211DW1T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 385mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥0.93430 | ¥93.43 |
500 | ¥0.77912 | ¥389.56 |
1,000 | ¥0.54127 | ¥541.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46914 | ¥1,407.42 |
6,000 | ¥0.43516 | ¥2,610.96 |
9,000 | ¥0.36087 | ¥3,247.83 |
30,000 | ¥0.35450 | ¥10,635.00 |
75,000 | ¥0.31841 | ¥23,880.75 |
150,000 | ¥0.27595 | ¥41,392.50 |