RS1G150MNTB | |
---|---|
DigiKey Part Number | RS1G150MNTBTR-ND - Tape & Reel (TR) RS1G150MNTBCT-ND - Cut Tape (CT) RS1G150MNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G150MNTB |
Description | MOSFET N-CH 40V 15A 8HSOP |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 43A (Tc) 3W (Ta), 25W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1G150MNTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 25W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.27200 | ¥62.72 |
100 | ¥4.87580 | ¥487.58 |
500 | ¥4.13266 | ¥2,066.33 |
1,000 | ¥3.36651 | ¥3,366.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.16918 | ¥7,922.95 |
5,000 | ¥3.01825 | ¥15,091.25 |
12,500 | ¥2.87895 | ¥35,986.88 |
25,000 | ¥2.87343 | ¥71,835.75 |