SN75ALS192D | |
---|---|
DigiKey Part Number | 296-9966-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS192D |
Description | IC DRIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS192D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.89800 | ¥78.98 |
40 | ¥7.49975 | ¥299.99 |
120 | ¥6.16008 | ¥739.21 |
280 | ¥5.75829 | ¥1,612.32 |
520 | ¥5.08881 | ¥2,646.18 |
1,000 | ¥4.01739 | ¥4,017.39 |