MP1907GQ-Z | |
---|---|
DigiKey Part Number | 1589-1544-2-ND - Tape & Reel (TR) 1589-1544-1-ND - Cut Tape (CT) 1589-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1907GQ-Z |
Description | IC GATE DRVR HALF-BRIDGE 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP1907GQ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.72000 | ¥147.20 |
25 | ¥13.88760 | ¥347.19 |
100 | ¥11.83360 | ¥1,183.36 |
250 | ¥11.11116 | ¥2,777.79 |
500 | ¥9.72222 | ¥4,861.11 |
1,000 | ¥8.05562 | ¥8,055.62 |
2,500 | ¥7.50002 | ¥18,750.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.22225 | ¥36,111.25 |
10,000 | ¥6.94447 | ¥69,444.70 |