RS1E240GNTB | |
---|---|
DigiKey Part Number | RS1E240GNTBTR-ND - Tape & Reel (TR) RS1E240GNTBCT-ND - Cut Tape (CT) RS1E240GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E240GNTB |
Description | MOSFET N-CH 30V 24A 8HSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 72A (Tc) 3W (Ta), 27W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E240GNTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 27W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.60100 | ¥66.01 |
100 | ¥4.57120 | ¥457.12 |
500 | ¥3.81920 | ¥1,909.60 |
1,000 | ¥3.25043 | ¥3,250.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.89491 | ¥7,237.27 |
5,000 | ¥2.74255 | ¥13,712.75 |
12,500 | ¥2.53940 | ¥31,742.50 |
25,000 | ¥2.51425 | ¥62,856.25 |