RFUH20TB4SNZC9 | |
---|---|
DigiKey Part Number | 846-RFUH20TB4SNZC9-ND |
Manufacturer | |
Manufacturer Product Number | RFUH20TB4SNZC9 |
Description | DIODE GEN PURP 430V 20A TO220NFM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 430 V 20A Through Hole TO-220NFM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 430 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 430 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220NFM | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
50 | ¥4.95880 | ¥247.94 |
100 | ¥3.92920 | ¥392.92 |
500 | ¥3.33056 | ¥1,665.28 |
1,000 | ¥3.29418 | ¥3,294.18 |