Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
964 In Stock | 1 : ¥12.73000 Tube | - | Tube | Active | Standard | 430 V | 20A | 1.55 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 430 V | - | Through Hole | TO-220-2 Full Pack | TO-220NFM | 150°C | ||
0 In Stock | Active | - | Bulk | Active | Standard | 400 V | 20A | 1.6 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 400 V | - | Through Hole | TO-220-3 Full Pack | TO-220FN | 150°C (Max) |