RD3L220SNTL1 | |
---|---|
DigiKey Part Number | RD3L220SNTL1TR-ND - Tape & Reel (TR) RD3L220SNTL1CT-ND - Cut Tape (CT) RD3L220SNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L220SNTL1 |
Description | MOSFET N-CH 60V 22A TO252 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3L220SNTL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.13200 | ¥111.32 |
100 | ¥8.86080 | ¥886.08 |
500 | ¥7.49752 | ¥3,748.76 |
1,000 | ¥6.36153 | ¥6,361.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.88483 | ¥12,212.08 |