RB051L-40TE25 | |
---|---|
DigiKey Part Number | 846-RB051L-40TE25TR-ND - Tape & Reel (TR) 846-RB051L-40TE25CT-ND - Cut Tape (CT) 846-RB051L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB051L-40TE25 |
Description | DIODE SCHOTTKY 20V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.41440 | ¥241.44 |
500 | ¥1.88524 | ¥942.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.53228 | ¥2,298.42 |
3,000 | ¥1.36978 | ¥4,109.34 |
7,500 | ¥1.30012 | ¥9,750.90 |
10,500 | ¥1.20726 | ¥12,676.23 |
37,500 | ¥1.17940 | ¥44,227.50 |