R6002END3TL1 | |
---|---|
DigiKey Part Number | R6002END3TL1TR-ND - Tape & Reel (TR) R6002END3TL1CT-ND - Cut Tape (CT) R6002END3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6002END3TL1 |
Description | MOSFET N-CH 600V 1.7A TO252 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.7A (Tc) 26W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | R6002END3TL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 65 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 26W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.00800 | ¥50.08 |
100 | ¥3.89210 | ¥389.21 |
500 | ¥3.29924 | ¥1,649.62 |
1,000 | ¥3.26328 | ¥3,263.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.26328 | ¥8,158.20 |