ML9272MBZ03A | |
---|---|
DigiKey Part Number | 846-ML9272MBZ03A-ND |
Manufacturer | |
Manufacturer Product Number | ML9272MBZ03A |
Description | IC VFD DRIVER 40 BIT 60SSOP |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 60-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | - | |
Interface | - | |
Digits or Characters | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 60-BSSOP (0.551", 14.00mm Width) | |
Supplier Device Package | 60-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.84000 | ¥67.84 |
10 | ¥61.28500 | ¥612.85 |
25 | ¥58.43720 | ¥1,460.93 |
80 | ¥50.74163 | ¥4,059.33 |
230 | ¥48.46065 | ¥11,145.95 |
440 | ¥44.18468 | ¥19,441.26 |