HV5812PJ-G | |
---|---|
DigiKey Part Number | HV5812PJ-G-ND |
Manufacturer | |
Manufacturer Product Number | HV5812PJ-G |
Description | IC DRVR 20CH 80V 28PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 28-PLCC (11.5x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | HV5812PJ-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | - | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 100 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.5x11.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
25 | ¥23.71840 | ¥592.96 |
100 | ¥21.42310 | ¥2,142.31 |