ML22660TBZ0BX | |
---|---|
DigiKey Part Number | 846-ML22660TBZ0BXTR-ND - Tape & Reel (TR) 846-ML22660TBZ0BXCT-ND - Cut Tape (CT) 846-ML22660TBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22660TBZ0BX |
Description | SPEECH SYNTHESIS LSI FOR CONSUME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 4 | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.05239 | ¥35,052.39 |
2,000 | ¥33.75417 | ¥67,508.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.80000 | ¥61.80 |
10 | ¥55.82700 | ¥558.27 |
25 | ¥53.22800 | ¥1,330.70 |
100 | ¥46.21690 | ¥4,621.69 |
250 | ¥44.14000 | ¥11,035.00 |
500 | ¥40.24544 | ¥20,122.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.90000 | ¥74.90 |
10 | ¥50.36100 | ¥503.61 |
25 | ¥43.95120 | ¥1,098.78 |
100 | ¥36.68870 | ¥3,668.87 |
250 | ¥33.11496 | ¥8,278.74 |
500 | ¥32.13460 | ¥16,067.30 |