ADA4430-1WYRTZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4430-1WYRTZ-R7TR-ND - Tape & Reel (TR) 505-ADA4430-1WYRTZ-R7CT-ND - Cut Tape (CT) 505-ADA4430-1WYRTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4430-1WYRTZ-R7 |
Description | IC VIDEO FILTER SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Filter IC Serial NTSC, PAL SOT-23-6 Package |
Datasheet | Datasheet |
EDA/CAD Models | ADA4430-1WYRTZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Filter | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Control Interface | Serial | |
Voltage - Supply | 2.5V ~ 6.0V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.29100 | ¥172.91 |
25 | ¥16.31560 | ¥407.89 |
100 | ¥13.89950 | ¥1,389.95 |
250 | ¥13.05108 | ¥3,262.77 |
500 | ¥11.41968 | ¥5,709.84 |
1,000 | ¥9.46202 | ¥9,462.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.80947 | ¥26,428.41 |
6,000 | ¥8.48319 | ¥50,899.14 |