LB-603VF | |
---|---|
DigiKey Part Number | LB-603VF-ND |
Manufacturer | |
Manufacturer Product Number | LB-603VF |
Description | DISPLAY 7SEG 0.56" TRP RED 28DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 10mA 0.709" H x 1.476" W x 0.315" D (18.00mm x 37.50mm x 8.00mm) 28-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB-603VF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.709" H x 1.476" W x 0.315" D (18.00mm x 37.50mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.30mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 960mW | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.13000 | ¥40.13 |
10 | ¥28.34300 | ¥283.43 |
200 | ¥23.76090 | ¥4,752.18 |