QBTS560R | |
---|---|
DigiKey Part Number | 1516-1148-2-ND - Tape & Reel (TR) 1516-1148-1-ND - Cut Tape (CT) 1516-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBTS560R |
Description | DISPLAY 7SEG 0.56" TRP RED 12SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.748" H x 1.476" W x 0.152" D (19.00mm x 37.50mm x 3.85mm) 12-SMD, 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.748" H x 1.476" W x 0.152" D (19.00mm x 37.50mm x 3.85mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 625nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 12-SMD, 11 Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.74000 | ¥58.74 |
10 | ¥42.58300 | ¥425.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥27.73520 | ¥2,773.52 |