XDMDK09A3 | |
---|---|
DigiKey Part Number | 1497-XDMDK09A3-ND |
Manufacturer | |
Manufacturer Product Number | XDMDK09A3 |
Description | 0.36" 3-DIGIT RED LED DISPLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 1.85V 10mA 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) 12-DIP (0.400", 10.16mm), 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) | |
Digit/Alpha Size | 0.36" (9.10mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 61.99mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-DIP (0.400", 10.16mm), 11 Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.68000 | ¥38.68 |
10 | ¥27.37400 | ¥273.74 |
220 | ¥22.41850 | ¥4,932.07 |
660 | ¥18.89911 | ¥12,473.41 |
1,100 | ¥17.33506 | ¥19,068.57 |
2,200 | ¥16.61822 | ¥36,560.08 |
5,060 | ¥16.29236 | ¥82,439.34 |