KDZVTR6.8B | |
---|---|
DigiKey Part Number | KDZVTR6.8BTR-ND - Tape & Reel (TR) KDZVTR6.8BCT-ND - Cut Tape (CT) KDZVTR6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR6.8B |
Description | DIODE ZENER 7.25V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.25 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR6.8B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 20 µA @ 3.5 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45560 | ¥145.56 |
500 | ¥1.34740 | ¥673.70 |
1,000 | ¥0.91621 | ¥916.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84350 | ¥2,530.50 |
6,000 | ¥0.80846 | ¥4,850.76 |
9,000 | ¥0.72762 | ¥6,548.58 |
30,000 | ¥0.71684 | ¥21,505.20 |
75,000 | ¥0.67372 | ¥50,529.00 |