DTC143EKAT146 | |
---|---|
DigiKey Part Number | DTC143EKAT146TR-ND - Tape & Reel (TR) DTC143EKAT146CT-ND - Cut Tape (CT) DTC143EKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143EKAT146 |
Description | TRANS PREBIAS NPN 50V 0.1A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143EKAT146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72990 | ¥72.99 |
500 | ¥0.60868 | ¥304.34 |
1,000 | ¥0.42289 | ¥422.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36651 | ¥1,099.53 |
6,000 | ¥0.33997 | ¥2,039.82 |
9,000 | ¥0.28192 | ¥2,537.28 |
30,000 | ¥0.27695 | ¥8,308.50 |
75,000 | ¥0.24876 | ¥18,657.00 |
150,000 | ¥0.21559 | ¥32,338.50 |