DAP202UMFHTL | |
---|---|
DigiKey Part Number | DAP202UMFHTLTR-ND - Tape & Reel (TR) DAP202UMFHTLCT-ND - Cut Tape (CT) DAP202UMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP202UMFHTL |
Description | DIODE ARRAY GP 80V 100MA UMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DAP202UMFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMD3F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.80290 | ¥80.29 |
500 | ¥0.66940 | ¥334.70 |
1,000 | ¥0.46515 | ¥465.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40314 | ¥1,209.42 |
6,000 | ¥0.37396 | ¥2,243.76 |
9,000 | ¥0.31011 | ¥2,790.99 |
30,000 | ¥0.30463 | ¥9,138.90 |
75,000 | ¥0.27362 | ¥20,521.50 |
150,000 | ¥0.23714 | ¥35,571.00 |