CDZVT2R7.5B | |
---|---|
DigiKey Part Number | CDZVT2R7.5BTR-ND - Tape & Reel (TR) CDZVT2R7.5BCT-ND - Cut Tape (CT) CDZVT2R7.5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R7.5B |
Description | DIODE ZENER 7.5V 100MW VMN2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R7.5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.71010 | ¥71.01 |
500 | ¥0.51966 | ¥259.83 |
1,000 | ¥0.45801 | ¥458.01 |
2,000 | ¥0.40588 | ¥811.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.32483 | ¥2,598.64 |
16,000 | ¥0.29358 | ¥4,697.28 |
24,000 | ¥0.27763 | ¥6,663.12 |
40,000 | ¥0.25969 | ¥10,387.60 |
56,000 | ¥0.24905 | ¥13,946.80 |
80,000 | ¥0.23871 | ¥19,096.80 |
200,000 | ¥0.21598 | ¥43,196.00 |
400,000 | ¥0.20524 | ¥82,096.00 |