BV1LB150FJ-CE2 | |
---|---|
DigiKey Part Number | BV1LB150FJ-CE2TR-ND - Tape & Reel (TR) BV1LB150FJ-CE2CT-ND - Cut Tape (CT) BV1LB150FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LB150FJ-CE2 |
Description | IC PWR SWITCH P-CHAN 1:1 SOP-J8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 6.5A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BV1LB150FJ-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 6.5A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.13100 | ¥121.31 |
25 | ¥11.51760 | ¥287.94 |
100 | ¥9.45930 | ¥945.93 |
250 | ¥8.84264 | ¥2,210.66 |
500 | ¥7.81432 | ¥3,907.16 |
1,000 | ¥6.16916 | ¥6,169.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.56053 | ¥13,901.33 |
5,000 | ¥5.28252 | ¥26,412.60 |
12,500 | ¥5.08393 | ¥63,549.12 |