BV1LB085FJ-CE2 | |
---|---|
DigiKey Part Number | BV1LB085FJ-CE2TR-ND - Tape & Reel (TR) BV1LB085FJ-CE2CT-ND - Cut Tape (CT) BV1LB085FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LB085FJ-CE2 |
Description | IC PWR SWITCH P-CHAN 1:1 SOP-J8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 13A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BV1LB085FJ-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 13A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥13.76300 | ¥137.63 |
25 | ¥12.98640 | ¥324.66 |
100 | ¥11.06430 | ¥1,106.43 |
250 | ¥10.38916 | ¥2,597.29 |
500 | ¥9.09070 | ¥4,545.35 |
1,000 | ¥7.53225 | ¥7,532.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.42903 | ¥16,072.58 |