BU7487SFV-E2 | |
---|---|
DigiKey Part Number | BU7487SFV-E2TR-ND - Tape & Reel (TR) BU7487SFV-E2CT-ND - Cut Tape (CT) BU7487SFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7487SFV-E2 |
Description | IC CMOS 4 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU7487SFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.36700 | ¥93.67 |
25 | ¥8.89280 | ¥222.32 |
100 | ¥7.30430 | ¥730.43 |
250 | ¥6.82792 | ¥1,706.98 |
500 | ¥6.03404 | ¥3,017.02 |
1,000 | ¥4.76366 | ¥4,763.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.44610 | ¥11,115.25 |
5,000 | ¥4.22381 | ¥21,119.05 |
12,500 | ¥4.06502 | ¥50,812.75 |