BU4S66G2-TR

DigiKey Part Number
BU4S66G2TR-ND - Tape & Reel (TR)
BU4S66G2CT-ND - Cut Tape (CT)
BU4S66G2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4S66G2-TR
Description
IC SWITCH SPST-NOX1 280OHM 5SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 280Ohm 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU4S66G2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
300nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
10¥3.90200¥39.02
25¥3.66560¥91.64
100¥2.99330¥299.33
250¥2.78024¥695.06
500¥2.36606¥1,183.03
1,000¥2.08280¥2,082.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.08280¥6,248.40
Manufacturers Standard Package