BU4S66G2-TR | |
---|---|
DigiKey Part Number | BU4S66G2TR-ND - Tape & Reel (TR) BU4S66G2CT-ND - Cut Tape (CT) BU4S66G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4S66G2-TR |
Description | IC SWITCH SPST-NOX1 280OHM 5SSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 280Ohm 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4S66G2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 300nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.90200 | ¥39.02 |
25 | ¥3.66560 | ¥91.64 |
100 | ¥2.99330 | ¥299.33 |
250 | ¥2.78024 | ¥695.06 |
500 | ¥2.36606 | ¥1,183.03 |
1,000 | ¥2.08280 | ¥2,082.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.08280 | ¥6,248.40 |