BR25H256F-2ACE2 | |
---|---|
DigiKey Part Number | BR25H256F-2ACE2TR-ND - Tape & Reel (TR) BR25H256F-2ACE2CT-ND - Cut Tape (CT) BR25H256F-2ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H256F-2ACE2 |
Description | IC EEPROM 256KBIT SPI 10MHZ 8SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H256F-2ACE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.13900 | ¥201.39 |
25 | ¥19.82520 | ¥495.63 |
50 | ¥19.77240 | ¥988.62 |
100 | ¥17.66750 | ¥1,766.75 |
250 | ¥17.08692 | ¥4,271.73 |
500 | ¥17.02484 | ¥8,512.42 |
1,000 | ¥15.85321 | ¥15,853.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.59400 | ¥38,985.00 |
5,000 | ¥14.34982 | ¥71,749.10 |