NUCLEO-8S208RB | |
---|---|
DigiKey Part Number | 497-18154-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-8S208RB |
Description | NUCLEO-64 STM8S208RB EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM8S208 Nucleo-64 STM8S STM8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | STM8 | |
Platform | ||
Utilized IC / Part | STM8S208 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield, ST Morpho | |
Suggested Programming Environment | Cosmic IDEA, IAR EW, STVD-STM8 | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.23000 | ¥90.23 |