BH1603FVC-TR | |
---|---|
DigiKey Part Number | BH1603FVCTR-ND - Tape & Reel (TR) BH1603FVCCT-ND - Cut Tape (CT) BH1603FVCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1603FVC-TR |
Description | SENSOR OPT 560NM AMBIENT 6WSOF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 560nm Current 6-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BH1603FVC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 560nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 6-WSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.20810 | ¥12,624.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥6.92100 | ¥69.21 |
25 | ¥5.54000 | ¥138.50 |
100 | ¥5.07860 | ¥507.86 |
500 | ¥4.27024 | ¥2,135.12 |
1,000 | ¥4.06385 | ¥4,063.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥5.73680 | ¥143.42 |
100 | ¥5.25890 | ¥525.89 |
500 | ¥4.42182 | ¥2,210.91 |
1,000 | ¥4.20810 | ¥4,208.10 |