BD45301G-TR | |
---|---|
DigiKey Part Number | BD45301GTR-ND - Tape & Reel (TR) BD45301GCT-ND - Cut Tape (CT) BD45301GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45301G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD45301G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.80400 | ¥58.04 |
25 | ¥5.44800 | ¥136.20 |
100 | ¥4.44730 | ¥444.73 |
250 | ¥4.13116 | ¥1,032.79 |
500 | ¥3.51576 | ¥1,757.88 |
1,000 | ¥2.81260 | ¥2,812.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54893 | ¥7,646.79 |
6,000 | ¥2.37314 | ¥14,238.84 |
15,000 | ¥2.28525 | ¥34,278.75 |
30,000 | ¥2.19735 | ¥65,920.50 |